
15V DC-DC Converter, 1W output power, 66mA max output current. Features 1kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V DC input range, with a nominal input of 5V. Packaged in a SIP for through-hole mounting, with dimensions of 19.6mm length, 6mm width, and 10.2mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Recom RE-0515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RE-0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 19.6mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RE |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-0515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
