
Board mount DC-DC converter with 15V output voltage and 0.066A maximum output current, delivering 1W maximum output power. Features isolated operation with a minimum isolation voltage of 2000VDC. Input voltage range is 13.5V to 16.5V. Housed in a 4-pin SIP package with through-hole mounting, measuring 19.6mm in length, 6mm in width, and 10.2mm in height. Operates across a temperature range of -40°C to 85°C.
Recom RE-1515S/H technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 13.5V |
| Output Voltage | 15V |
| Maximum Input Voltage | 16.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 0.066A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RE-1515S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.