
Isolated DC-DC converter, step-down type, featuring a 1W maximum output power and 0.111A maximum output current. Input voltage range is 21.6V to 26.4V, with a single 9V output. This 4-pin SIP module is designed for through-hole mounting, with a plastic single in-line package measuring 19.6mm x 6mm x 10.2mm and a 2.54mm pin pitch. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 9V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 1W |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |