
10W DC-DC converter featuring dual +/-5V outputs, delivering 1A per output. This board mount converter operates with a 9V to 18V input range, nominal 12V, and offers 84% efficiency. It provides 2kV isolation and includes Overcurrent Protection (OCP) and Short Circuit Protection (SCP). Packaged in a DIP through-hole mount, it measures 32mm x 20.3mm x 10.2mm and operates from -40°C to 75°C.
Recom REC10-1205DRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-1205DRW/H2/A/M to view detailed technical specifications.
No datasheet is available for this part.