
10W DC-DC Converter, featuring dual +/-12V outputs at 416mA each. This surface mount device offers 86% efficiency and operates across a wide temperature range of -40°C to 75°C. Protection features include Overcurrent Protection (OCP) and Short Circuit Protection (SCP). With a 2kV isolation voltage and lead-free, RoHS compliant construction, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC10-1212DRW/H2/A/M/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC10-1212DRW/H2/A/M/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.