10W DC-DC Converter, board mount, surface mount package. Features 12V output voltage, 833mA max output current, and 10W output power. Operates with 9V to 18V input voltage range, nominal 12V. Offers 2kV isolation voltage, overcurrent protection (OCP), and short-circuit protection (SCP). Efficiency is 86%, with operating temperatures from -40°C to 75°C.
Recom REC10-1212SRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-1212SRW/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.