
10W DC/DC converter, board mount, DIP package, providing dual ±15V outputs at 333mA each. Features 9-18V DC input range with a nominal 12V, 2kV isolation voltage, and 86% efficiency. Operates from -40°C to 75°C with overcurrent and short-circuit protection. Dimensions: 32mm (L) x 20.3mm (W) x 10.2mm (H).
Recom REC10-1215DRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Current - Output 2 | 333mA |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 10W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 333mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-1215DRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.