10W DC-DC converter with dual +/-15V outputs, designed for surface mount applications. Features include 86% efficiency, 2kV isolation voltage, and protection against overcurrent (OCP) and short-circuit (SCP). Operates within a 9V to 18V input voltage range, with a nominal input of 12V. This compact, RoHS compliant component offers 10W maximum output power and a maximum output current of 333mA per output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC10-1215DRW/H2/A/M/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC10-1215DRW/H2/A/M/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.