
10W DC-DC converter, board mount DIP package, providing dual ±15V outputs at 333mA each. Features 3kV isolation, overcurrent (OCP) and short-circuit (SCP) protection, and 86% efficiency. Operates from a 9V to 18V input range with a nominal 12V, and functions across -40°C to 75°C. Through-hole mounting, 10.2mm height, 32mm length, and 20.3mm width. RoHS compliant.
Recom REC10-1215DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-1215DRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.