10W DC-DC converter with 15V output voltage and 667mA maximum output current. Features include overcurrent protection (OCP) and short-circuit protection (SCP), 86% efficiency, and 2kV isolation voltage. Operates from a 9V to 18V input range with a nominal input of 12V, and a temperature range of -40°C to 75°C. This surface mount (SMD/SMT) component offers a 10W output power and is lead-free and RoHS compliant.
Recom REC10-1215SRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-1215SRW/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.