
Board mount DC-DC converter delivering 10W output power with a fixed 3.3V output voltage and 2A maximum output current. Features include overcurrent protection (OCP) and short-circuit protection (SCP), operating within a 9V to 18V input voltage range with a nominal input of 12V. Achieves 85% efficiency and offers 3kV isolation voltage, housed in a DIP package with through-hole mounting. Designed for a wide operating temperature range of -40°C to 75°C.
Sign in to ask questions about the Recom REC10-123.3SRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC10-123.3SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-123.3SRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
