Recom REC10-2405D/H3/M technical specifications.
| Max Operating Temperature | 81 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC10-2405D/H3/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.