10W DC-DC converter with dual ±5V outputs, delivering 1A per output. Features 84% efficiency, 2kV isolation, and surface mount (SMD/SMT) packaging. Operates from an 18V to 36V input range with a nominal 24V, and includes overcurrent (OCP) and short-circuit (SCP) protection. Suitable for a wide temperature range of -40°C to 75°C.
Recom REC10-2405DRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-2405DRW/H2/A/M/SMD to view detailed technical specifications.
No datasheet is available for this part.