
10W isolated DC/DC converter with 3kV isolation voltage, featuring a 4:1 input voltage range of 9-36V and dual +/-5V outputs. This board mount converter offers 1A maximum output current per channel, 83% efficiency, and overcurrent/short-circuit protection. Packaged in a DIP through-hole mount, it operates from -40°C to 65°C and measures 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Recom REC10-2405DRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.