Recom REC10-2405SRWZ/H3/A/M technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T9 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC10-2405SRWZ/H3/A/M to view detailed technical specifications.
No datasheet is available for this part.