10W DC-DC converter with dual +/-12V outputs, delivering 416mA per output. Features surface mount (SMD/SMT) packaging for efficient integration. Operates with an 18V to 36V input range, nominal 24V, and offers 86% efficiency. Includes Over Current Protection (OCP) and Short Circuit Protection (SCP) for enhanced reliability. With 2kV isolation voltage and a wide operating temperature range of -40°C to 75°C, this component is designed for demanding applications.
Recom REC10-2412DRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-2412DRW/H2/A/M/SMD to view detailed technical specifications.
No datasheet is available for this part.