
Board mount DC/DC converter, 10W output power, featuring dual ±12V outputs with 416mA current each. Operates from a 9V to 36V DC input range, with a nominal input of 24V. Offers 2kV isolation and 85% efficiency, with built-in overcurrent (OCP) and short-circuit (SCP) protection. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm.
Recom REC10-2412DRWZ/H2/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 416mA |
| Current - Output 2 | 416mA |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Power | 10W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-2412DRWZ/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.