
10W DC-DC Converter, 12V output voltage, 833mA max output current. Features 18-36VDC input voltage range, 24V nominal input, and 86% efficiency. Offers 3kV isolation voltage, overcurrent (OCP), and short-circuit protection (SCP). Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, operating from -40°C to 75°C. Lead-free and RoHS compliant.
Recom REC10-2412SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-2412SRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
