10W DC/DC converter, board mount, DIP package, providing a 12V output at 833mA from a 24V nominal input. Features include 2kV isolation, overcurrent (OCP) and short-circuit (SCP) protection, and an efficiency of 85%. Operates across a wide temperature range of -40°C to 65°C. Through-hole mounting design with a compact footprint of 32mm x 20.3mm x 10.2mm.
Recom REC10-2412SRWZ/H2/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Depth | 32mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 833mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-2412SRWZ/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.