
10W DC-DC Converter, board mount, DIP package. Features dual ±15V outputs with 333mA maximum output current per channel. Operates with a 9V to 36V input voltage range, nominal 24V, and provides 2kV isolation. Offers 85% efficiency, overcurrent protection (OCP), and short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for through-hole mounting and operates from -40°C to 65°C.
Recom REC10-2415DRWZ/H2/A/M technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 333mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-2415DRWZ/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.