The ECONOLINE REC10 is a 24V input, 3.3V output DC/DC converter with an efficiency of 85%. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter has a maximum output current of 2A and a maximum output power of 10W. It operates over a temperature range of -40°C to 75°C and is available in a surface mount package. The ECONOLINE REC10 is RoHS compliant and suitable for use in board mount applications.
Recom REC10-243.3SRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-243.3SRW/H2/A/M/SMD to view detailed technical specifications.
No datasheet is available for this part.