10W isolated DC/DC converter, surface mount, featuring 2kV isolation and 2:1 input voltage range (36-75V). Delivers +/-5V output voltage with 1A maximum output current per output. Operates efficiently at 84% with overcurrent and short-circuit protection. Encased in an SMD/SMT package, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 75°C.
Recom REC10-4805DRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4805DRW/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.