10W DC-DC Converter, Board Mount, DIP package, delivering +/-5V dual output at 1A per output. Features 3kV isolation, overcurrent (OCP), and short-circuit protection (SCP). Operates efficiently at 84% with a wide input voltage range of 36V to 75V, nominal 48V, and a temperature range of -40°C to 75°C. Through-hole mounting, 10.2mm height, 32mm length, 20.3mm width, and 18g weight. RoHS compliant.
Recom REC10-4805DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4805DRW/H3/A/M to view detailed technical specifications.
No datasheet is available for this part.