10W DC-DC converter with dual +/-5V outputs, featuring 83% efficiency and 3kV isolation. This board mount converter operates from an 18V to 75V input range, with a nominal input of 48V, and delivers up to 1A per output. Protected by Overcurrent Protection (OCP) and Short-Circuit Protection (SCP), it is housed in a 32mm x 20.3mm x 10.2mm DIP package suitable for through-hole mounting. The component is lead-free, RoHS compliant, and operates across a wide temperature range of -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC10-4805DRWZ/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC10-4805DRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4805DRWZ/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.