10W DC-DC converter with 5V single output, designed for surface mount (SMD/SMT) applications. Features include overcurrent protection (OCP) and short-circuit protection (SCP), operating within a 36V to 75V input range with a nominal input of 48V. Delivers 10W output power with 2A maximum output current and 87% efficiency, boasting 2kV isolation voltage. Housed in a compact 32mm x 19.9mm x 11.2mm package, this RoHS compliant component operates from -40°C to 75°C.
Recom REC10-4805SRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4805SRW/H2/A/M/SMD to view detailed technical specifications.
No datasheet is available for this part.