
10W DC-DC Converter, 5V Output Voltage, 2A Output Current. Features isolated, board-mount DIP package with through-hole mounting. Operates from 18V to 75V input, with a nominal input of 48V. Offers 3kV isolation voltage and includes Over Current Protection (OCP) and Short Circuit Protection (SCP). Efficiency is 86%, with an operating temperature range of -40°C to 65°C.
Recom REC10-4805SRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4805SRWZ/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.