
10W DC-DC Converter, board mount, DIP package, featuring dual ±12V outputs at 416mA each. Offers 2kV isolation, overcurrent and short-circuit protection, and operates across a wide -40°C to +75°C temperature range. Input voltage spans 36V to 75V, with a nominal 48V. High efficiency of 86% and a compact 32mm x 20.3mm x 10.2mm footprint.
Recom REC10-4812DRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4812DRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.