
10W isolated DC/DC converter with 2kV isolation voltage, featuring a 2:1 input voltage range of 36-75V and dual +/-12V outputs. This surface mount device offers 86% efficiency, overcurrent (OCP) and short-circuit protection (SCP), and operates within a -40°C to 75°C temperature range. The converter is RoHS compliant and packaged for rail/tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |