Board mount DC-DC converter delivering 10W output power with a 12V output voltage and 833mA output current. Features 3kV isolation, 85% efficiency, and operates from an 18V to 75V input range with a nominal input of 48V. Includes overcurrent and short-circuit protection, with a wide operating temperature range of -40°C to 65°C. Packaged in a DIP form factor for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC10-4812SRWZ/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC10-4812SRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Depth | 20.3mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 833mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4812SRWZ/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.