10W DC-DC converter, surface mount, featuring dual ±15V outputs with 333mA max output current each. This board mount converter operates from a 36V to 75V input range, with a nominal input of 48V, and offers 2kV isolation voltage. It boasts 86% efficiency, overcurrent protection (OCP), short-circuit protection (SCP), and a wide operating temperature range of -40°C to 75°C. The component is packaged in SMD/SMT tape and reel, measuring 32mm x 19.9mm x 11.2mm and weighing 18g.
Recom REC10-4815DRW/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC10-4815DRW/H2/A/M/SMD-R to view detailed technical specifications.
No datasheet is available for this part.