
10W DC-DC converter, board mount, DIP package, featuring dual ±15V outputs at 333mA each. Operates with 36V to 75V input, nominal 48V, and provides 3kV isolation. Includes Overcurrent Protection (OCP) and Short-Circuit Protection (SCP), with 86% efficiency. Designed for through-hole mounting, this RoHS compliant component operates from -40°C to 75°C.
Sign in to ask questions about the Recom REC10-4815DRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC10-4815DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4815DRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.