
10W DC-DC converter with dual ±15V outputs, delivering 333mA per output. Features 3kV isolation voltage and 85% efficiency, operating from an 18V to 75V input range with a nominal 48V. This board mount converter offers overcurrent and short-circuit protection, housed in a DIP package with through-hole mounting. Designed for a wide temperature range of -40°C to 65°C, it is lead-free and RoHS compliant.
Recom REC10-4815DRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-4815DRWZ/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.