
10W DC/DC converter with 3.3V output voltage and 2A maximum output current. Features a 48V nominal input voltage, operating from 18V to 75V, with 84% efficiency. This board mount converter offers 3kV isolation voltage and includes overcurrent (OCP) and short-circuit (SCP) protection. Packaged in a DIP case for through-hole mounting, it operates across a -40°C to 65°C temperature range.
Sign in to ask questions about the Recom REC10-483.3SRWZ/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC10-483.3SRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC10 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC10-483.3SRWZ/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
