15W DC/DC converter with a 3:1 input voltage range of 9-36V DC, delivering a regulated 12V DC output at 1.25A. This isolated converter features 3kV isolation voltage, 86% efficiency, and overcurrent/short-circuit protection. Housed in a 2"x1" footprint with through-hole mounting, it operates from -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
Recom REC15-2412SZ/H3 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 12V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.