
15W isolated DC-DC converter with dual +/-5V outputs. Features 24V to 75V DC input range, 1.5A maximum output current per channel, and 86% efficiency. Module package with through-hole mounting, measuring 50.8mm x 25.4mm x 10.2mm. Includes overcurrent and short-circuit protection, with 3kV isolation voltage. Operates from -40°C to 65°C.
Recom REC15-4805DZ/H3 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 24V |
| Max Input Voltage | 75V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC15-4805DZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.