Isolated DC-DC converter module delivering 15W output power at 3.4V and 3A maximum output current. Features include overcurrent and short-circuit protection, 3kV isolation voltage, and an efficiency of 85%. Operates within a wide input voltage range of 24V to 75V DC, with a nominal input of 48V DC. Designed for through-hole PCB mounting, this lead-free component has a compact module package measuring 50.8mm x 25.4mm x 10.2mm and operates from -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
Recom REC15-483.4SZ/H3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 24V |
| Max Input Voltage | 75V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 3.4V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC15 |
| Voltage - Output 1 | 3.4V |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.