The REC20-2412DZ is a 6-terminal dual output DC/DC converter from Recom. It features a JEDEC package code of R-PDMA-P6 and measures 25.4mm in width and 50.8mm in length. The converter operates within an input voltage range of 9-36V and provides a maximum load regulation of 1%. It is designed for board mount applications.
Sign in to ask questions about the Recom REC20-2412DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC20-2412DZ technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC20-2412DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.