3W DC/DC Converter, board mount, DIP package, featuring dual ±5V outputs with 300mA current per output. Operates from a 4.5V to 5.5V input range, delivering 3W maximum output power. Offers 1kV isolation voltage and short-circuit protection (SCP). Designed for through-hole mounting with a compact 32mm x 20.3mm x 10.2mm footprint and 75% efficiency.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 32mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 5.75V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |