
3W DC-DC converter with dual +/-5V outputs, featuring 83% efficiency and 2kV isolation voltage. This board mount converter operates from a 4.5V to 9V input range, with a nominal input of 5V. It offers through-hole mounting in a DIP package, measuring 32mm x 20.3mm x 10.2mm. The unit provides 300mA max output current per channel and includes short-circuit protection (SCP). Operating temperature range is -40°C to 80°C, and it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |