This 8-terminal DIP-24 DC/DC converter from Recom operates within a temperature range of -40 to 80 degrees Celsius. It has a single function and a single output. The device can handle input voltages between 4.5 and 9 volts, with a maximum load regulation of 0.6. The converter is available in a DIP-24/8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0505SRW/H/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC3-0505SRW/H/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.