
Board mount DC-DC converter delivering 3W output power with a nominal 5V output voltage and 600mA maximum output current. Features 4kV isolation, a wide operating temperature range of -40°C to 80°C, and SCP protection. Input voltage range is 4.5V to 9V DC, with a nominal input of 5V. This DIP package converter offers 79% efficiency and is RoHS compliant.
Recom REC3-0505SRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 32mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0505SRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.