
3W DC/DC converter with 5V output voltage and 600mA maximum output current. Features 4kV isolation voltage, 79% efficiency, and SCP protection. Operates within a 4.5-9V input voltage range and a -40°C to 80°C temperature range. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component offers a 3W power output.
Recom REC3-0505SRW/H4/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0505SRW/H4/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.