
3W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs with 165mA max output current per channel. Features 83% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates from a 4.5V to 9V input range with a nominal input of 5V, and functions across a -40°C to 80°C temperature range. Through-hole mounting design, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0509DRW/H2/A/M/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0509DRW/H2/A/M/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.