3W DC-DC Converter, board mount, surface mount (SMD/SMT) package. Features dual outputs of +/-9V with a maximum output current of 165mA per output. Operates with a nominal input voltage of 5V, ranging from 4.5V to 9V. Offers 6kV isolation voltage and 83% efficiency. Includes short-circuit protection (SCP) and operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Recom REC3-0509DRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.