3W DC-DC converter with dual +/-9V outputs, ideal for board mounting. Features 6kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 9V input range with a nominal 5V input, delivering up to 165mA per output. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 80°C.
Sign in to ask questions about the Recom REC3-0509DRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0509DRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0509DRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.