3W DC/DC converter with 4.5-9V input and dual ±9V outputs, delivering 165mA per output. Features 6kV isolation voltage, through-hole mounting in a DIP package, and 83% efficiency. Operates across a wide temperature range of -40°C to 80°C with short-circuit protection. RoHS compliant.
Recom REC3-0509DRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.