
3W DC-DC converter with 9V output voltage and 330mA output current. Features surface mount (SMD/SMT) packaging, 83% efficiency, and short-circuit protection (SCP). Operates with input voltages from 4.5V to 9V, nominal 5V, and offers 2kV isolation voltage. Suitable for operating temperatures between -40°C and 80°C, with a 3W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
