3W DC-DC converter with 9V output voltage and 330mA output current. Features 6kV isolation voltage, through-hole mounting in a DIP package, and 83% efficiency. Operates within a -40°C to 80°C temperature range, with SCP protection and lead-free, RoHS compliant construction. Dimensions are 32mm length, 20.3mm width, and 10.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0509SRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0509SRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0509SRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.