3W DC/DC converter with dual +/-12V outputs, delivering 125mA per channel. Features 6kV isolation voltage and 85% efficiency, operating within a -40°C to 80°C temperature range. Packaged in a DIP through-hole mount, this lead-free, RoHS compliant component offers short-circuit protection (SCP) and is suitable for board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0512DRW/H6/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0512DRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DRW/H6/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.