
3W DC-DC converter with dual +/-12V outputs, featuring 125mA output current per channel. This board mount converter operates from a 4.5V to 9V input range, with a nominal input of 5V. It offers 6kV isolation voltage and 85% efficiency, with short circuit protection (SCP). Packaged in a DIP case with through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and operates from -40°C to 80°C.
Sign in to ask questions about the Recom REC3-0512DRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0512DRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
